734-309 | WAGO

Pin header, 9 pole, pitch 3.5 mm, angled, light gray, 734-309

Order No.: 44P4116
EAN: 4044918513647
MPN:
734-309
Series: 734
WAGO
734-309 WAGO PCB Connection Systems Image 1
734-309 WAGO PCB Connection Systems Image 2
734-309 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2003 €

Male header, 734-309, Wago

Male connector 9-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected light grey

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 9 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes