734-314/019-000 | WAGO

Pin header, 14 pole, pitch 3.5 mm, angled, light gray, 734-314/019-000

Order No.: 44P4133
EAN: 4055143268998
MPN:
734-314/019-000
Series: 734
WAGO
734-314/019-000 WAGO PCB Connection Systems Image 1
734-314/019-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8421 €

Male header, 734-314/019-000, Wago

Male header with mounting flanges 14-pin Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Connection spring balancer connection
Number of rows 1
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 14 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes