734-314/109-000 | WAGO

Pin header, 14 pole, pitch 3.5 mm, angled, light gray, 734-314/109-000

Order No.: 44P4134
EAN: 4055143265324
MPN:
734-314/109-000
Series: MCS MINI
734-314/109-000 WAGO PCB Connection Systems Image 1
734-314/109-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6275 €

Male header, 734-314/109-000, Wago

Male header with threaded flanges 14 poles Spacing 3.5 mm / 0.138 in light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No