734-316 | WAGO
Pin header, 16 pole, pitch 3.5 mm, angled, light gray, 734-316
Unit Price (€ / pc.)
8.5918 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
1-wire male connector, 100% PROTECTED CONNECTION, 1.5 mm², pitch 3.5 mm, 16-pole
Technical specifications
Connection | Federzuganschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 16-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |