734-324/019-000 | WAGO

Pin header, 24 pole, pitch 3.5 mm, angled, light gray, 734-324/019-000

Order No.: 44P6777
EAN: 4055143269087
MPN:
734-324/019-000
Series: 734
WAGO
734-324/019-000 WAGO PCB Connection Systems Image 1
734-324/019-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9337 €

Male connector, 734-324/019-000, WAGO

1-conductor male connector, CAGE CLAMP®, 1.5 mm², Pin spacing 3.5 mm, 24-pole, 100% protected against mismating, clamping collar, 1,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • For wire-to-wire and board-to-wire connections
  • Strain relief plates and housings for factory and field assembly
  • 100% protected against mismating
Technical specifications
Connection spring balancer connection
Number of rows 1
Version pin header
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 24 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No