734-333/019-000 | WAGO

Pin header, 3 pole, pitch 3.81 mm, angled, gray, 734-333/019-000

Order No.: 44P4149
EAN: 4044918516235
MPN:
734-333/019-000
Series: 734
WAGO
734-333/019-000 WAGO PCB Connection Systems Image 1
734-333/019-000 WAGO PCB Connection Systems Image 2
734-333/019-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4871 €

Male connector, 734-333/019-000, Wago

Male connector with mounting flanges 3-pole Spacing 3.81 mm / 0.15 in 100 % mismate protected for screw or similar mounting types for vertical or horizontal mounting orange

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 3 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes