734-344/018-000 | WAGO
Pin header, 14 pole, pitch 3.81 mm, angled, gray, 734-344/018-000
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male header, 734-344/018-000, Wago
Male connector with snap-in feet 14-pin Spacing 3.81 mm / 0.15 in with mounting adapter 209-137 also on TS 35 100 % mismating protected Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 14 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |