734-349 | WAGO

Pin header, 19 pole, pitch 3.81 mm, angled, gray, 734-349

Order No.: 44P4180
EAN: 4050821687153
MPN:
734-349
Series: 734
WAGO
734-349 WAGO PCB Connection Systems Image 1
734-349 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0436 €

Male header, 734-349, Wago

Male connector 100 % mismating protected codeable orange

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 19 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes