734-367/037-000 | WAGO
2-wire combination connector, 7 pole, pitch 3.5 mm, light gray, 734-367/037-000
Unit Price (€ / pc.)
16.3268 € *
Available: 0 pcs.
Leadtime: On Request **
2-conductor combi strip, 734-367/037-000, WAGO
2-conductor combi strip, 100% protected against mismating, 1.5 mm², Locking lever, 7-pole, Pin spacing 3.5 mm, light gray.
Features
- Universal connection for all conductor types
- Multiply potentials
- Strain relief plates and housings for factory and field assembly
- Supply via pin-contact side
- Combi strips may be connected to multiply outputs
- 100% protected against mismating
Technical specifications
Connection | Federkraftanschluss | |
Number of rows | 1 | |
Version | Kombistecker | |
Additional parts | bestückt | |
Breakable | No | |
Colour | lichtgrau | |
Contact type | Buchse/Stift | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Pin number | 7-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |