734-402 | WAGO
Pin header, 2 pole, pitch 3.5 mm, angled, light gray, 734-402
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male header, 734-402, Wago
Double level male headers with angled solder pins 2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected without support Mating direction parallel to PCB light grey
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |