734-410 | WAGO

Pin header, 10 pole, pitch 3.5 mm, angled, light gray, 734-410

Order No.: 44P4235
EAN: 4044918873017
MPN:
734-410
Series: 734
WAGO
734-410 WAGO PCB Connection Systems Image 1
734-410 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7834 €

Male header, 734-410, Wago

Double-level male headers with angled solder pins 10-pin Spacing 3.5 mm / 0.138 in 100 % mismating protected without support Mating direction parallel to PCB light gray

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 10 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes