734-412/001-000 | WAGO

Pin header, 12 pole, pitch 3.5 mm, angled, light gray, 734-412/001-000

Order No.: 44P4238
EAN: 4044918873079
MPN:
734-412/001-000
Series: 734
WAGO
734-412/001-000 WAGO PCB Connection Systems Image 1
734-412/001-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8068 €

Male header, 734-412/001-000, Wago

Double-level male headers with angled solder pins 12-pin Spacing 3.5 mm / 0.138 in 100 % mismating protected Mating direction parallel to PCB with support light gray

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour light gray
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 12 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes