734-432 | WAGO

Pin header, 2 pole, pitch 3.81 mm, angled, orange, 734-432

Order No.: 44P4244
EAN: 4044918873093
MPN:
734-432
Series: 734
WAGO
734-432 WAGO PCB Connection Systems Image 1
734-432 WAGO PCB Connection Systems Image 2
734-432 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 734-432, Wago

Double-level male headers with angled solder pins 2-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected without support Mating direction parallel to PCB orange

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 2 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes