734-433/001-000 | WAGO

Pin header, 3 pole, pitch 3.81 mm, angled, orange, 734-433/001-000

Order No.: 44P4247
EAN: 4044918873123
MPN:
734-433/001-000
Series: 734
WAGO
734-433/001-000 WAGO PCB Connection Systems Image 1
734-433/001-000 WAGO PCB Connection Systems Image 2
734-433/001-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8445 €

Male header, 734-433/001-000, Wago

Double level male headers with angled solder pins 3 poles Spacing 3,81 mm / 0.15 in 100 % mismating protected Mating direction parallel to PCB with support orange

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 3 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes