734-434 | WAGO
Pin header, 4 pole, pitch 3.81 mm, angled, orange, 734-434
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 734-434, Wago
Double-level male headers with angled solder pins 4-pin Spacing 3.81 mm / 0.15 in 100 % mismate-protected without support Mating direction parallel to PCB orange
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |