734-435 | WAGO

Pin header, 5 pole, pitch 3.81 mm, angled, orange, 734-435

Order No.: 44P4250
EAN: 4044918873161
MPN:
734-435
Series: 734
WAGO
734-435 WAGO PCB Connection Systems Image 1
734-435 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9631 €

Male connector, 734-435, Wago

Double-level male headers with angled solder pins 5-pin Spacing 3.81 mm / 0.15 in 100 % mismating protected without support Mating direction parallel to PCB orange

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 5 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes