734-439/001-000 | WAGO

Pin header, 9 pole, pitch 3.81 mm, angled, orange, 734-439/001-000

Order No.: 44P4259
EAN: 4044918873338
MPN:
734-439/001-000
Series: 734
WAGO
734-439/001-000 WAGO PCB Connection Systems Image 1
734-439/001-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 9 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes