734-440/001-000 | WAGO
Pin header, 10 pole, pitch 3.81 mm, angled, orange, 734-440/001-000
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Male header, 734-440/001-000, Wago
Double level male headers with angled solder pins 10-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected Mating direction parallel to PCB with support orange
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 3.81 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |