734-464 | WAGO

Socket header, 4 pole, pitch 3.5 mm, straight, light gray, 734-464

Order No.: 44P4268
EAN: 4044918999830
MPN:
734-464
Series: MCS MINI
734-464 WAGO PCB Connection Systems Image 1
734-464 WAGO PCB Connection Systems Image 2
734-464 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.023 €

Female header, 734-464, Wago

Female connector with straight solder pins 4-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction perpendicular to PCB with 2 latches light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes