734-466/037-000 | WAGO
Socket header, 6 pole, pitch 3.5 mm, straight, light gray, 734-466/037-000
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2364 €
50 pcs.
3.8556 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 734-466/037-000, Wago
Female connector with locking pawls 6 poles Spacing 3.5 mm / 0.138 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction perpendicular to PCB with 2 locking tabs light grey
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |