734-510/037-000 | WAGO

Socket header, 10 pole, pitch 3.81 mm, straight, orange, 734-510/037-000

Order No.: 44P4313
EAN: 4045454120511
MPN:
734-510/037-000
Series: MCS MINI
734-510/037-000 WAGO PCB Connection Systems Image 1
734-510/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8433 €

Female header, 734-510/037-000, Wago

Female connector with locking pawls 10-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction perpendicular to printed circuit board with 2 locking tabs orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes