734-512 | WAGO
Socket header, 12 pole, pitch 3.81 mm, straight, orange, 734-512
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.9615 €
50 pcs.
6.3308 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 734-512, Wago
Female connector with straight solder pins 12-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction perpendicular to PCB with 2 latches orange
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |