734-515 | WAGO
Socket header, 15 pole, pitch 3.81 mm, straight, orange, 734-515
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
10 pcs.
8.5680 €
50 pcs.
7.8064 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 15 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |