734-532 | WAGO

Socket header, 2 pole, pitch 3.5 mm, angled, light gray, 734-532

Order No.: 44P4324
EAN: 4045454120573
MPN:
734-532
Series: 734
WAGO
734-532 WAGO PCB Connection Systems Image 1
734-532 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1781 €

Female header, 734-532, Wago

Female connector with angled solder pins 2-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected Single solder pin 0.9 mm x 0.9 mm codable Mating direction parallel to PCB only 1 detent light grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 2 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes