734-542 | WAGO
Socket header, 12 pole, pitch 3.5 mm, angled, light gray, 734-542
Unit Price (€ / pc.)
7.5684 € *
Available: 30 pcs.
Leadtime: 3 Weeks **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.9615 €
50 pcs.
6.3308 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female header, 734-542, Wago
Female connector with angled solder pins 12-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction parallel to PCB with 2 latches light grey
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | lichtgrau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Grid | 3.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |