734-543/037-000 | WAGO

Socket header, 13 pole, pitch 3.5 mm, angled, light gray, 734-543/037-000

Order No.: 44P4347
EAN: 4045454155438
MPN:
734-543/037-000
Series: 734
WAGO
734-543/037-000 WAGO PCB Connection Systems Image 1
734-543/037-000 WAGO PCB Connection Systems Image 2
734-543/037-000 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
7.9373 €
50 pcs.
7.2233 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female header, 734-543/037-000, Wago

Female connector with locking pawls 13-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction parallel to PCB with 2 locking lugs light grey

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour light gray
Contact type socket
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Orientation angled
Pin number 13 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes