734-544/037-000 | WAGO
Socket header, 14 pole, pitch 3.5 mm, angled, light gray, 734-544/037-000
Unit Price (€ / pc.)
9.1630 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.4252 €
50 pcs.
7.6755 €
100 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 734-544/037-000, Wago
Female connector with locking pawls 14-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction parallel to PCB with 2 latches light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |