734-563/037-000 | WAGO

Socket header, 3 pole, pitch 3.81 mm, angled, orange, 734-563/037-000

Order No.: 44P4361
EAN: 4045454122195
MPN:
734-563/037-000
Series: MCS MINI
734-563/037-000 WAGO PCB Connection Systems Image 1
734-563/037-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9040 €

Female header, 734-563/037-000, Wago

Female connector with locking pawls 3-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction parallel to PCB with 2 locking tabs orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes