769-101/000-016 | WAGO

Socket header, 1 pole, pitch 5 mm, straight, green-yellow, 769-101/000-016

Order No.: 44P6384
EAN: 4044918471275
MPN:
769-101/000-016
Series: 769
WAGO
769-101/000-016 WAGO PCB Connection Systems Image 1
769-101/000-016 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor female connector, 769-101/000-016, Wago

1-conductor female connector, straight, for insertion into base terminals or pin headers, can be coded, bridgeable with mini cross-bridges, 1-pole green-yellow

Technical specifications
Anschluss Federkraftanschluss
Ausführung Buchsenleiste
Bestückung bestückt
Farbe grün-gelb
Kontaktart Buchse
Nennspannung 500 V
Nennstrom 32 A
Orientierung gerade
Polzahl 1-polig
Rastermaß 5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes