769-101/022-000 | WAGO
Socket header, 1 pole, pitch 5 mm, angled, gray, 769-101/022-000
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female connector, 769-101/022-000, WAGO
1-conductor female plug, angled, 4 mm², 1-pole, gray.
Technical specifications
Connection | Federzuganschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | abgewinkelt | |
Pin number | 1-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |