769-101/022-016 | WAGO
Socket header, 1 pole, pitch 5 mm, angled, green-yellow, 769-101/022-016
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 769-101/022-016, Wago
1-conductor female connector angled for plugging into base terminals or pin headers codable 1-pole green-yellow
Technical specifications
Connection | spring-cage connection | |
Version | socket header | |
Additional parts | equipped | |
Colour | green-yellow | |
Contact type | socket | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | angled | |
Pin number | 1 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |