769-102/000-006 | WAGO

Socket header, 2 pole, pitch 5 mm, straight, blue, 769-102/000-006

Order No.: 44P6386
EAN: 4045454326265
MPN:
769-102/000-006
Series: 769
WAGO
769-102/000-006 WAGO PCB Connection Systems Image 1
769-102/000-006 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9992 €

1-Conductor female connector, 769-102/000-006, Wago

1-conductor female connector, straight, for insertion into base terminals or pin headers, can be coded, bridgeable with mini jumpers, 2-pole blue

Technical specifications
Connection spring-cage connection
Version socket header
Additional parts equipped
Colour blue
Contact type socket
Rated voltage 500 V
Rated current 32 A
Orientation straight
Pin number 2 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes