769-102 | WAGO
Socket header, 2 pole, pitch 5 mm, straight, gray, 769-102
Unit Price (€ / pc.)
2.5466 € *
Available: 84 pcs.
Leadtime: 3 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3324 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-wire female connector straight for plugging into base terminals or male connectors can be bridged with mini jumpers 2-pole, grey
Technical specifications
Connection | Federzuganschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |