769-103/021-000 | WAGO
Socket header, 3 pole, pitch 5 mm, straight, gray, 769-103/021-000
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6771 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 769-103/021-000, Wago
1-conductor female connector with lateral locking latches can only be used with male connectors can be coded can be bridged with mini cross-bridges 3-pole gray
Technical specifications
Connection | spring-cage connection | |
Version | socket header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |