769-103 | WAGO
Socket header, 3 pole, pitch 5 mm, straight, gray, 769-103
Unit Price (€ / pc.)
3.4272 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1535 €
50 pcs.
2.8679 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 769-103, Wago
1-conductor female connector, straight, for insertion into base terminals or pin headers, can be coded, bridgeable with mini cross-bridges 3-pole gray
Technical specifications
Connection | Federkraftanschluss | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |