769-104/000-036 | WAGO

Socket header, 4 pole, pitch 5 mm, straight, green-yellow/gray, 769-104/000-036

Order No.: 44P6400
EAN: 4045454210991
MPN:
769-104/000-036
Series: 769
WAGO
769-104/000-036 WAGO PCB Connection Systems Image 1
769-104/000-036 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.2840 €
50 pcs.
3.9032 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 769-104/000-036, WAGO

1-conductor female connector, CAGE CLAMP, 4 mm², pin spacing 5 mm, 4-pole, coding finger, 4,00 mm², green-yellow/gray.

Technical specifications
Connection spring-cage connection
Version socket header
Additional parts equipped
Colour green-yellow/gray
Contact type socket
Rated voltage 500 V
Rated current 32 A
Orientation straight
Pin number 4 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes