769-104/022-000 | WAGO
Socket header, 4 pole, pitch 5 mm, angled, gray, 769-104/022-000
Unit Price (€ / pc.)
4.4268 € *
Available: 21 pcs.
Leadtime: 3 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.0698 €
50 pcs.
3.7009 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female plug, 769-104/022-000, Wago
1-conductor female connector; angled; 4 mm²; 4-pole; 4,00 mm²; grey
Technical specifications
Connection | Federzuganschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |