769-105/021-000 | WAGO

Socket header, 5 pole, pitch 5 mm, straight, gray, 769-105/021-000

Order No.: 44P6413
EAN: 4044918471503
MPN:
769-105/021-000
Series: X-COM
769-105/021-000 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 8 pcs.
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3074 €
50 pcs.
4.8314 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 769-105/021-000, Wago

1-conductor female connector with lateral locking latches can only be used with male connectors can be coded can be bridged with mini cross jumpers 5-pole gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes