769-105 | WAGO

Socket header, 5 pole, pitch 5 mm, straight, gray, 769-105

Order No.: 44P6406
EAN: 4044918471480
MPN:
769-105
Series: X-COM
769-105 WAGO PCB Connection Systems Image 1
769-105 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8199 €

1-Conductor female connector, 769-105, Wago

1-conductor female connector, straight, for insertion into base terminals or pin headers, can be coded, can be bridged with mini cross-bridges, 5-pin gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes