769-106/000-006 | WAGO

Socket header, 6 pole, pitch 5 mm, straight, blue, 769-106/000-006

Order No.: 44P6416
EAN: 4045454241124
MPN:
769-106/000-006
Series: 769
769-106/000-006 WAGO PCB Connection Systems Image 1
769-106/000-006 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.4022 €
50 pcs.
5.8310 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 769-106/000-006, Wago

1-conductor female connector straight for insertion into base terminals or pin headers can be coded can be bridged with mini cross jumpers 6-pole blue

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes