769-106/022-000 | WAGO
Socket header, 6 pole, pitch 5 mm, angled, gray, 769-106/022-000
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.8310 €
50 pcs.
5.3074 €
100 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female plug, 769-106/022-000, Wago
1-conductor female connector; angled; 4 mm²; 6-pole; 4,00 mm²; grey
Technical specifications
Connection | spring balancer connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |