769-107/021-000 | WAGO

Socket header, 7 pole, pitch 5 mm, straight, gray, 769-107/021-000

Order No.: 44P6428
EAN: 4044918481908
MPN:
769-107/021-000
Series: 769
WAGO
769-107/021-000 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
7.1281 €
50 pcs.
6.4855 €
100 pcs.
5.8429 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor female connector, 769-107/021-000, Wago

1-conductor female connector with lateral locking latches can only be used with male connectors can be coded can be bridged with mini cross jumpers 7-pole gray

Technical specifications
Connection spring-cage connection
Version socket header
Additional parts equipped
Colour gray
Contact type socket
Rated voltage 500 V
Rated current 32 A
Orientation straight
Pin number 7 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes