769-108/000-036 | WAGO
Socket header, 8 pole, pitch 5 mm, straight, green-yellow/gray, 769-108/000-036
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.6874 €
50 pcs.
6.9972 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 769-108/000-036, WAGO
1-conductor female connector, CAGE CLAMP, 4 mm², pin spacing 5 mm, 8-pole, coding finger, 4,00 mm², green-yellow/gray.
Technical specifications
Connection | spring-cage connection | |
Version | socket header | |
Additional parts | equipped | |
Colour | green-yellow/gray | |
Contact type | socket | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |