769-111/021-000 | WAGO
Socket header, 11 pole, pitch 5 mm, straight, gray, 769-111/021-000
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
10 pcs.
10.7100 €
50 pcs.
9.7461 €
100 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 769-111/021-000, Wago
1-conductor female multipoint connector with lateral locking latches can only be used with male connectors can be coded can be bridged with mini cross jumpers 11-pole gray
Technical specifications
Anschluss | Federkraftanschluss | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | grau | |
Kontaktart | Buchse | |
Nennspannung | 500 V | |
Nennstrom | 32 A | |
Orientierung | gerade | |
Polzahl | 11-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |