769-112/000-006 | WAGO
Socket header, 12 pole, pitch 5 mm, straight, blue, 769-112/000-006
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: On Request **
1-Conductor female connector, 769-112/000-006, Wago
1-conductor female connector, straight, for insertion into basic terminal blocks or pin headers, can be jumpered with mini jumpers 12-pin blue
Technical specifications
Connection | spring-cage connection | |
Version | socket header | |
Additional parts | equipped | |
Colour | blue | |
Contact type | socket | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |