769-112/000-038 | WAGO
Socket header, 12 pole, pitch 5 mm, straight, green-yellow/blue/gray, 769-112/000-038
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
1-Conductor female connector, 769-112/000-038, Wago
1-conductor female multipoint connector with PE start module (green-yellow) for insertion into base terminals or pin headers, can be jumpered with mini cross-bridges 12-pin gray, blue, green-yellow
Technical specifications
Connection | spring-cage connection | |
Version | socket header | |
Additional parts | equipped | |
Colour | green-yellow/blue/gray | |
Contact type | socket | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |