769-113/000-006 | WAGO
Socket header, 13 pole, pitch 5 mm, straight, blue, 769-113/000-006
Unit Price (€ / pc.)
14.4823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.48 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4823 €
10 pcs.
13.3280 €
50 pcs.
12.1261 €
100 pcs.
10.9123 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 769-113/000-006, Wago
1-conductor female connector, straight, for insertion into base terminals or pin headers, can be coded, bridgeable with mini cross-bridges 13-pin blue
Technical specifications
Connection | spring-cage connection | |
Version | socket header | |
Additional parts | equipped | |
Colour | blue | |
Contact type | socket | |
Rated voltage | 500 V | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |