769-113/021-000 | WAGO
Socket header, 13 pole, pitch 5 mm, straight, gray, 769-113/021-000
Unit Price (€ / pc.)
13.6136 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
12.5188 €
50 pcs.
11.4002 €
100 pcs.
10.2578 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor female connector, 769-113/021-000, Wago
1-conductor female connector with lateral locking latches can only be used with male connectors can be coded can be bridged with mini cross-bridges 13-pin gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 13 pole | |
| Grid | 5 mm | |
| Connection | spring-cage connection | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |