769-114/022-000 | WAGO

Socket header, 14 pole, pitch 5 mm, angled, gray, 769-114/022-000

Order No.: 44P6476
EAN: 4044918547765
MPN:
769-114/022-000
Series: 769
WAGO
769-114/022-000 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.0305 €
50 pcs.
11.8524 €
100 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor female connector, 769-114/022-000, Wago

1-conductor female connector angled for plugging into basic terminal blocks series 769 and double level terminal blocks series 870 or pin headers codable 14-pole gray

Technical specifications
Connection spring-cage connection
Version socket header
Additional parts equipped
Colour gray
Contact type socket
Rated voltage 500 V
Rated current 32 A
Orientation angled
Pin number 14 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes