769-115/000-038 | WAGO
Socket header, 15 pole, pitch 5 mm, straight, green-yellow/blue/gray, 769-115/000-038
Unit Price (€ / pc.)
15.3391 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
10 pcs.
14.1134 €
50 pcs.
12.8401 €
100 pcs.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 769-115/000-038, Wago
1-conductor female multipoint connector with PE start module (green/yellow) for insertion into basic terminal blocks or male connectors, can be coded and bridged with mini jumpers 15-pin gray, blue, green/yellow
Technical specifications
Anschluss | Federkraftanschluss | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | grün-gelb/blau/grau | |
Kontaktart | Buchse | |
Nennspannung | 500 V | |
Nennstrom | 32 A | |
Orientierung | gerade | |
Polzahl | 15-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |